
Thick film chip resistor with 100 ohm resistance and 5% tolerance. Features 3.5W power dissipation, 150 ppm temperature coefficient, and a 375V voltage rating. Designed for through-hole mounting in a TO-247 package with radial terminations. Automotive AEC-Q200 qualified, RoHS compliant, and operates from -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Vishay LTO100F100R0JTE3 technical specifications.
| Package/Case | TO-247 |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Features | Automotive AEC-Q200 |
| Height | 20.7mm |
| Lead Diameter | 1.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 10.16mm |
| Length | 15.76mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Number of Terminations | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LTO 100 |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 375V |
| Voltage Rating (AC) | 375V |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
