
High-power thick film chip resistor with 1 ohm resistance and 5% tolerance. Features radial termination in a TO-247 package, rated for 375V AC/DC and 100W maximum power dissipation. Operates across a wide temperature range from -55°C to 175°C, with automotive AEC-Q200 qualification. RoHS compliant with tin-matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTO100F1R000JTE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247 |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Features | Automotive AEC-Q200 |
| Height | 20.7mm |
| Lead Diameter | 1.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 10.16mm |
| Length | 15.76mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Number of Terminations | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LTO 100 |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 375V |
| Voltage Rating (AC) | 375V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTO100F1R000JTE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.