The LTO100F20000JTE3 is a through-hole fixed resistor from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a resistance of 2kΩ with a tolerance of 5%. The resistor is packaged in a TO-247 case and is RoHS compliant.
Vishay LTO100F20000JTE3 technical specifications.
| Package/Case | TO-247 |
| Height | 24.2mm |
| Length | 15.76mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.