Res Thick Film 200 Ohm 5% 100W 150ppm/C Molded TO-247 RDL Thru-Hole Tube
Checking distributor stock and pricing after the page loads.
Vishay LTO100F200R0JTE3 technical specifications.
| Package/Case | TO-247 |
| Height | 24.2mm |
| Length | 15.76mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.