Sign in to ask questions about the Vishay LTO100F33000JTE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTO100F33000JTE3 technical specifications.
| Package/Case | TO-247 |
| Contact Plating | Tin, Matte |
| Height | 20.7mm |
| Lead Free | Lead Free |
| Length | 15.76mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTO100F33000JTE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.