The LTO100F330R0JTE3 is a through-hole fixed resistor from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is packaged in a TO-247 case and is available in rail/Tube packaging. The resistor has a resistance of 330 ohms and a tolerance of 5%. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Vishay LTO100F330R0JTE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTO100F330R0JTE3 technical specifications.
| Package/Case | TO-247 |
| Height | 24.2mm |
| Length | 15.76mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTO100F330R0JTE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.