
Through-hole thick film resistor with 4.7 Ohms resistance and 5% tolerance. Features a 100W power rating and a TO-247 package with radial termination. Operating temperature range from -55°C to 175°C, with a 375V AC/DC voltage rating. Automotive AEC-Q200 qualified and lead-free.
Vishay LTO100F4R700JTE3 technical specifications.
| Package/Case | TO-247 |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Features | Automotive AEC-Q200 |
| Height | 20.7mm |
| Lead Diameter | 1.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 10.16mm |
| Length | 15.76mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Number of Terminations | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LTO 100 |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 375V |
| Voltage Rating (AC) | 375V |
| Weight | 0.123459oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTO100F4R700JTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
