The LTO100F680R0FTE3 is a through-hole fixed resistor from Vishay with a resistance of 680 ohms and a tolerance of 1%. It is packaged in a TO-220 case and is RoHS compliant. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in rail or tube packaging.
Sign in to ask questions about the Vishay LTO100F680R0FTE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTO100F680R0FTE3 technical specifications.
| Package/Case | TO-220 |
| Contact Plating | Tin |
| Height | 16.2mm |
| Length | 10.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTO100F680R0FTE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.