The LTO100F680R0JTE3 is a 500V 680R 5% fixed resistor from Vishay, packaged in a TO-220 radial package for through hole mounting. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. This resistor is RoHS compliant and available in rail or tube packaging.
Vishay LTO100F680R0JTE3 technical specifications.
| Package/Case | TO-220 |
| Contact Plating | Tin |
| Height | 16.2mm |
| Length | 10.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.