
Through-hole thick film power resistor with 22mΩ resistance and 5% tolerance. Features a 100W power rating and a TO-247 package for efficient heat dissipation. Designed with radial terminations and a 10.16mm lead pitch, it operates across a -55°C to 175°C temperature range and boasts a 375V voltage rating. Automotive AEC-Q200 qualified and RoHS compliant.
Vishay LTO100FR0220JTE3 technical specifications.
| Package/Case | TO-247 |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Features | Automotive AEC-Q200 |
| Height | 20.7mm |
| Lead Pitch | 10.16mm |
| Length | 15.76mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 22mR |
| RoHS Compliant | Yes |
| Series | LTO 100 |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 375V |
| DC Rated Voltage | 375V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTO100FR0220JTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.