
Through-hole fixed resistor with 50mΩ resistance and 5% tolerance, rated for 100W maximum power dissipation and 375V DC. Features thick film technology, a TO-247 package with tin-matte contact plating, and is designed for automotive AEC-Q200 compliance. Operating temperature range spans -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247 |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Features | Automotive AEC-Q200 |
| Height | 20.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 10.16mm |
| Length | 15.76mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50mR |
| Series | LTO 100 |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 375V |
| DC Rated Voltage | 375V |
| Weight | 0.123459oz |
| Width | 5mm |
| RoHS | Compliant |
