Fixed Resistor, Thick Film, 100ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, TO-247
Checking distributor stock and pricing after the page loads.
Vishay LTO150F100R0JTE3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 20.7 |
| Tolerance | 5 |
| Package Width | 15.76 |
| Package Height | 5 |
| Resistance | 100 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.