
NPN phototransistor with a clear, domed lens for side-viewing applications. Features a 30V collector-emitter breakdown voltage and a maximum collector current of 2.4mA. Operates within a temperature range of -40°C to 85°C, with a maximum power dissipation of 100mW. This through-hole mounted component offers a 70° viewing angle and a fall time of 15µs, with a peak sensitivity at 940nm. RoHS compliant and lead-free.
Vishay LTR-301 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Domed |
| Max Collector Current | 2.4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Functions | 1 |
| Orientation | Side View |
| Output Power | 100mW |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shape | Round |
| Viewing Angle | 70° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTR-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
