The LVB14A-E3/52 is a unidirectional Zener diode with a minimum breakdown voltage of 13.2V and a maximum operating temperature of 150°C. It is packaged in an SMB case and is designed for surface mount applications. The diode has a maximum reverse leakage current of 100uA and a peak pulse current of 31A, with a peak pulse power of 600W.
Sign in to ask questions about the Vishay LVB14A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LVB14A-E3/52 technical specifications.
| Package/Case | SMB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 13.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay LVB14A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.