The LVB14A-E3/5B is a unidirectional Zener diode from Vishay, packaged in an SMB case and designed for surface mount applications. It has a minimum breakdown voltage of 13.2V and a maximum operating temperature of 150°C. The diode can handle a peak pulse current of 31A and a peak pulse power of 600W. It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 13.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |