The LVB14A-M3/52 is a single-channel Zener diode with a minimum breakdown voltage of 13.2V. It operates within a temperature range of -65°C to 150°C and is packaged in an SMB case for surface mount applications. The device is RoHS compliant and features a peak pulse power of 600W and peak pulse current of 31A.
Vishay LVB14A-M3/52 technical specifications.
| Package/Case | SMB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.