The LVB14A-M3/5B is a single-channel Zener diode from Vishay, packaged in an SMB surface mount package. It has a minimum breakdown voltage of 13.2V and a reverse standoff voltage of 12V. The diode can handle a peak pulse current of 31A and a peak pulse power of 600W. It is RoHS compliant and has an operating temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |