
Axial leaded metal strip current sense resistor, 1W power rating, 100mR resistance with 1% tolerance. Features a 2.92mm diameter, 10.85mm length, and 0.508mm lead diameter with matte tin plating. Operates from -65°C to 175°C, offering moisture resistance and a 320mV DC rated voltage. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LVR01R1000FE70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LVR01R1000FE70 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.92mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 10.85mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | LVR |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 320mV |
| DC Rated Voltage | 320mV |
| RoHS | Compliant |
Download the complete datasheet for Vishay LVR01R1000FE70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
