Vishay LVR03 0R150 F E73 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 14.22 |
| Product Diameter (mm) | 5.21 |
| Product Weight (g) | 2 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 150mOhm |
| Tolerance | 1% |
| Technology | Metal Strip |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 275°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay LVR03 0R150 F E73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.