The LVR03 R1000 J E50 is a through-hole fixed resistor with a resistance value of 100m and a tolerance of 5%. It features a metal strip technology and is designed for operation between -65°C and 275°C. The resistor has a molded case style and a lead diameter of 0.81mm with a lead length of 38.1mm. It is not a fail-safe fusible resistor and is suitable for use in through-hole mounting applications.
Sign in to ask questions about the Vishay LVR03 R1000 J E50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LVR03 R1000 J E50 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 14.22 |
| Product Diameter (mm) | 5.21 |
| Product Weight (g) | 2 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 100mOhm |
| Tolerance | 5% |
| Technology | Metal Strip |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 275°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay LVR03 R1000 J E50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.