
Wirewound resistor with 25mR resistance and 1% tolerance, rated for 3W maximum power dissipation. Features axial termination with tin, matte contact plating, and a 0.813mm lead diameter. Operates across a wide temperature range from -65°C to 275°C, with moisture resistance and lead-free construction. Packaged in tape and reel for efficient handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LVR03R0250FE70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 5.21mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 14.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 25mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | LVR |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 270mV |
| DC Rated Voltage | 270mV |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay LVR03R0250FE70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.