
Wirewound through-hole resistor with 70mΩ resistance and 1% tolerance, rated for 3W maximum power dissipation and 460mV DC rated voltage. Features axial package with tin, matte contact plating, 0.813mm lead diameter, and 38.1mm lead length. Operates across a wide temperature range from -65°C to 275°C, with moisture resistance and lead-free construction. Body dimensions are 5.21mm diameter and 14.22mm length.
Sign in to ask questions about the Vishay LVR03R0700FE70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LVR03R0700FE70 technical specifications.
| Body Diameter | 5.21mm |
| Body Length | 14.22mm |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 5.21mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 0.56inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 70mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | LVR |
| Tolerance | 1% |
| Voltage Rating | 460mV |
| DC Rated Voltage | 460mV |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Vishay LVR03R0700FE70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
