
Wirewound resistor with 80mΩ resistance and 1% tolerance. Features 3W maximum power dissipation and a 490mV voltage rating. Cylindrical molded construction with axial terminations and tin, matte plating. Operates from -65°C to 275°C, is moisture resistant, lead-free, and RoHS compliant.
Sign in to ask questions about the Vishay LVR03R0800FE70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LVR03R0800FE70 technical specifications.
| Package/Case | Molded |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 5.21mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Length | 14.22mm |
| Max Operating Temperature | 275°C |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 80mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | LVR |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 490mV |
| DC Rated Voltage | 490mV |
| RoHS | Compliant |
Download the complete datasheet for Vishay LVR03R0800FE70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.