
3W axial leaded metal strip current sense resistor with 0.15 ohm resistance and 1% tolerance. Features a 5.21mm diameter, 14.22mm length, and 0.813mm lead diameter with matte tin plating. Operates across a -65°C to 275°C temperature range, offering moisture resistance and 670mV DC rated voltage. RoHS compliant and lead-free.
Vishay LVR03R1500FE70 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 5.21mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 14.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 150mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | LVR |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 670mV |
| DC Rated Voltage | 670mV |
| RoHS | Compliant |
Download the complete datasheet for Vishay LVR03R1500FE70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
