The LVR03R1600FE70 is a through-hole fixed resistor from Vishay with a maximum operating temperature of 275°C and a minimum operating temperature of -65°C. It features a molded package with a diameter of 5.21mm and a length of 14.22mm. The resistor has a resistance of 160mR with a tolerance of 1%. It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Contact Plating | Tin, Matte |
| Diameter | 5.21mm |
| Length | 14.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 160mR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |