The LVR03R1800FE70 is a through-hole fixed resistor from Vishay with a resistance of 180mR and a tolerance of 1%. It has a molded package and is available in tape and reel packaging. The resistor operates over a temperature range of -65°C to 275°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Contact Plating | Tin, Matte |
| Diameter | 5.21mm |
| Length | 14.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 180mR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |