
Metal strip current sense resistor, 3W power rating, 0.2 ohm resistance with 1% tolerance. Features axial leads for through-hole mounting, a cylindrical molded package with matte tin plating, and a 5.21mm diameter. Operates across a wide temperature range from -65°C to 275°C, with a voltage rating of 780mV. This RoHS compliant component is moisture resistant.
Vishay LVR03R2000FE70 technical specifications.
| Package/Case | Molded |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 5.21mm |
| Features | Moisture Resistant |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 14.22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 200mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | LVR |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 780mV |
| DC Rated Voltage | 780mV |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay LVR03R2000FE70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
