
Axial leaded, through-hole mount current sense resistor with 5W power dissipation and 1% resistance tolerance. Features a 0.1 ohm resistance value, metal strip construction, and a maximum operating temperature of 275°C. Includes tin, matte contact plating, and is RoHS compliant.
Vishay LVR05R1000FE73 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 8.38mm |
| Features | Moisture Resistant |
| Lead Diameter | 1.02mm |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Length | 23.5mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | LVR |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 710mV |
| DC Rated Voltage | 710mV |
| Weight | 0.17637oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay LVR05R1000FE73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
