Fixed Resistor, Metal Glaze/thick Film, 0.15W, 221ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 0603
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6256 |
| Tolerance | 1 |
| Package Width | 0.8128 |
| Package Height | 0.8382 |
| Resistance | 221 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |