RES,SMT,THICK FILM,200 OHMS,100WV,2% +/-TOL,-100,100PPM TC,1206 CASE
Checking distributor stock and pricing after the page loads.
Vishay M-1206K2000GBWS technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2004 |
| Tolerance | 2 |
| Package Width | 1.6002 |
| Package Height | 0.8382 |
| Resistance | 200 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |