JUMPER, METAL GLAZE/THICK FILM, 0.15 W, 0 ohm, SURFACE MOUNT, 0705, CHIP, HALOGEN FREE
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 2.03 |
| Package Width | 1.27 |
| Package Height | 0.51 |
| Resistance | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | True |