
Polarized tantalum capacitor with 15µF capacitance and 100V DC rating. Features 10% tolerance and 3.5Ω ESR. Designed for surface mount applications with a nonstandard package construction. Operates across a wide temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M34C156K100BZSS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15uF |
| Package/Case | Nonstandard |
| Construction | Flat |
| Depth | 8mm |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 7.5mm |
| Height - Seated (Max) | 0.307inch |
| Length | 0.835inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | M34 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.315inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M34C156K100BZSS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.