
This ceramic capacitor has a capacitance of 10uF and a voltage rating of 100V with a tolerance of 10%. It is constructed with a flat design and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0803 case and is designed for surface mount applications. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M35C106K100BZSS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | 0803 |
| Construction | Flat |
| Depth | 8mm |
| ESR (Equivalent Series Resistance) | 5.9R |
| Height | 7.5mm |
| Lead Free | Contains Lead |
| Length | 21.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | M35 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M35C106K100BZSS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
