The Vishay M35C106M100BZSL is a polarized tantalum capacitor with a capacitance of 10uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 8mm in width and 21.2mm in length, with a height of 7.5mm. It is a part of the Vishay M35 series.
Vishay M35C106M100BZSL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8 |
| Length | 21.2 |
| Polarity | POLARIZED |
| Manufacturer Series | M35 |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 100 |
| Series | M35 |
| Height | 7.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.