Vishay M35C276K060BZSS technical specifications.
| Capacitance | 27uF |
| Package/Case | 0803 |
| Depth | 8mm |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 7.5mm |
| Length | 21.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | M35 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M35C276K060BZSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.