The M39003/01-2263/HR is a 120uF tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It features a low leakage current of 6 and operates over a temperature range of -55 to 125 degrees Celsius. The component is designed for through hole mounting with an axial termination style. It is part of the TANTALEX solid tantalum capacitor series from Vishay.
Vishay M39003/01-2263/HR technical specifications.
| Capacitance | 120uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 6uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2263/HR to view detailed technical specifications.
No datasheet is available for this part.