The M39003/01-2263D/HR is a 120uF tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It features a low leakage current of 6 and operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for through hole mounting with an axial termination style. It is a solid tantalum capacitor with a TANTALEX trademark.
Vishay M39003/01-2263D/HR technical specifications.
| Capacitance | 120uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 6uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.