This 220uF tantalum capacitor has a 10VDC working voltage and 10% tolerance. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for through hole mounting and features an axial termination style. It has a leakage current of 10 and a failure rate of M.
Checking distributor stock and pricing after the page loads.
Vishay M39003/01-2265A/WR technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |