Cap Tant Solid 18uF 15V 10% (4.7 X 12.04mm) Axial (1%FR) 125°C Bulk
Checking distributor stock and pricing after the page loads.
Vishay M39003/01-2270C technical specifications.
| Capacitance | 18uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.