The M39003/01-2272C is a 22uF tantalum capacitor with a 15VDC voltage rating and 20% tolerance. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is designed for through hole mounting with an axial termination style. It is a solid tantalum capacitor with a tradename of TANTALEX.
Checking distributor stock and pricing after the page loads.
Vishay M39003/01-2272C technical specifications.
| Capacitance | 22uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.