The M39003/01-2272F/PR is a 22uF tantalum capacitor with a 15VDC voltage rating and 20% tolerance. It features a low leakage current of 2 and operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for through hole mounting with an axial termination style and is part of the TANTALEX trademarked series. It is manufactured by Vishay and has a specified failure rate of M.
Vishay M39003/01-2272F/PR technical specifications.
| Capacitance | 22uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2272F/PR to view detailed technical specifications.
No datasheet is available for this part.