Cap Tant Solid 82uF 20V 10% (8.92 X 19.96mm) Axial (1%FR) 125°C T/R
Vishay M39003/01-2300F/HR technical specifications.
| Capacitance | 82uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay M39003/01-2300F/HR to view detailed technical specifications.
No datasheet is available for this part.