The M39003/01-2301C/RR is a solid tantalum capacitor with a capacitance of 100uF and a voltage rating of 20VDC. It has a tolerance of 10% and a leakage current of 10. The capacitor is designed for through hole mounting with an axial termination style. It operates over a temperature range of -55°C to 125°C and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |