The Vishay M39003/01-2308E/TR is a solid tantalum capacitor with a capacitance of 27uF and a voltage rating of 35VDC. It has a tolerance of 10% and a leakage current of 4.5. The capacitor is designed for through hole mounting with an axial termination style. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 27uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 4.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |