Sign in to ask questions about the Vishay M39003/01-2309 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay M39003/01-2309 technical specifications.
| Capacitance | 33uF |
| Package/Case | Axial |
| Diameter | 8.92mm |
| Failure Rate | 1% |
| Length | 19.96mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39003/1, CSR13 |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M39003/01-2309 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.