The Vishay M39003/01-2309F/RR is a solid tantalum capacitor with a capacitance of 33uF and a working voltage of 35VDC. It has a tolerance of 10% and a leakage current of 5.5. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 125 degrees Celsius. It is suitable for use in a variety of applications, including those requiring high reliability and low failure rates.
Vishay M39003/01-2309F/RR technical specifications.
| Capacitance | 33uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 5.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.