The M39003/01-2309H/WR is a 33uF tantalum capacitor with a maximum voltage rating of 35VDC and a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and features an axial termination style. This capacitor is suitable for through-hole mounting and has a failure rate of M. It is a solid tantalum capacitor, a type of passive component.
Vishay M39003/01-2309H/WR technical specifications.
| Capacitance | 33uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 5.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.