Solid tantalum capacitor with 47µF capacitance and 35V DC rated voltage. Features a 10% tolerance and operates across a -55°C to 85°C temperature range. This axial component, housed in a metal package, measures 8.92mm in diameter and 19.96mm in length. Compliant with MIL-PRF-39003 standards.
Vishay M39003/01-2312 technical specifications.
| Capacitance | 47uF |
| Package/Case | Metal |
| Diameter | 8.92mm |
| Dielectric Material | Tantalum |
| Length | 19.96mm |
| Max Operating Temperature | 85°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
No datasheet is available for this part.