The M39003/01-2312/HSD is a 47uF tantalum capacitor with a 35VDC voltage rating and 10% tolerance. It has a standard ESR type and a leakage current of 8. The capacitor is designed for through-hole mounting with an axial termination style. It operates over a temperature range of -55°C to 125°C.
Vishay M39003/01-2312/HSD technical specifications.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Tradename | TANTALEX® |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.