The Vishay M39003/01-2312/RR is a 47uF tantalum capacitor with a maximum operating voltage of 35VDC and a tolerance of 10%. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The capacitor is designed for through hole mounting with an axial termination style. It is a solid tantalum capacitor with a tradename of TANTALEX. The failure rate is specified as M.
Vishay M39003/01-2312/RR technical specifications.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.